235280-1 | TE Connectivity

Connector, 3 pole, natural, 235280-1

Order No.: 34P8897
EAN: 4099889631531
MPN:
235280-1
235280-1 TE Connectivity PCB Connection Systems Image 1
235280-1 TE Connectivity PCB Connection Systems Image 2
235280-1 TE Connectivity PCB Connection Systems Image 3
235280-1 TE Connectivity PCB Connection Systems Image 4
235280-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1357 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1357 €
50 pcs.
0.1261 €
100 pcs.
0.1166 €
250 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal housing, 235280-1, TE

Cluster block applies to wire and cable, 3 circuits, 3 position, Color: natural, Primary product material: PBT GF20.

Technical specifications
Filter Property Value
Pin number 3 pole
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes