2350397-3 | TE Connectivity
Pin header, 3 pole, pitch 5 mm, straight, green, 2350397-3
Order No.: 59F882
MPN:
2350397-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Available in 12 Days: 4,939 pcs. - if ordered today
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7846 €
25 pcs.
2.5942 €
50 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 2350397-3, TE Connectivity
3 Position PCB Terminal Block, Plug, Wire-to-Board, 5 mm Centerline, 1 Row, 180° Wire Entry Angle, 26 - 12 AWG, 0.13 - 3.31 mm² Wire, 300 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 16 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |