2350202-1 | TE Connectivity
Cage assembly, angled, 2350202-1
Order No.: 71P6779
EAN: 4099891635336
MPN:
2350202-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7084 € *
Available in 12 Days: 57 pcs. - if ordered today
Total Price:
14.71 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7084 €
5 pcs.
13.9468 €
10 pcs.
13.0543 €
25 pcs.
11.9000 €
*incl. VAT plus shipping costs
Subject to prior sale
Cage assembly, 2350202-1, TE Connectivity
zSFP+, Cage assembly, Data rate (Max) 32 Gb/s, Internal/External EMI Spring, Not optional, 1 x 3, Through Hole - Press-Fit, 3 Port.
Applications
- Telecommunications
- Data center
- Medical
- Networking
- Test and measurement equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage assembly | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 0.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |