2349202-6 | TE Connectivity
Cage with integrated plug, 40 pole, pitch 0.8 mm, angled, 2349202-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3890 € *
Available in 12 Days: 139 pcs. - if ordered today
Total Price:
39.39 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3890 €
2 pcs.
36.8543 €
5 pcs.
34.6171 €
10 pcs.
32.1776 €
*incl. VAT plus shipping costs
Subject to prior sale
Cage assembly, 2349202-6, TE Connectivity
SFP, Cage assembly with integrated connector, Data rate (max) 56 Gb/s, Internal/External EMI springs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage with integrated plug | |
| Contact type | socket | |
| Pin number | 40 pole | |
| Grid | 0.8 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |