2349201-7 | TE Connectivity

Cage with integrated plug, 20 pole, pitch 0.6 mm, angled, 2349201-7

Order No.: 71P6773
EAN: 4099891635275
MPN:
2349201-7
Series: SFP56
2349201-7 TE Connectivity PCB Connection Systems Image 1
2349201-7 TE Connectivity PCB Connection Systems Image 2
2349201-7 TE Connectivity PCB Connection Systems Image 3
2349201-7 TE Connectivity PCB Connection Systems Image 4
2349201-7 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
266.5957 € *
Available in 12 Days: 14 pcs. - if ordered today
Total Price:
266.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
266.5957 €

Cage assembly, 2349201-7, TE Connectivity

SFP, Cage assembly with integrated connector, Data rate (max) 56 Gb/s, Internal/External EMI springs.

Technical specifications
Filter Property Value
Version cage with integrated plug
Contact type socket
Pin number 20 pole
Grid 0.6 mm
Connection press-fit
Orientation angled
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes