2342084-2 | TE Connectivity

Pin header, 2 pole, pitch 5.08 mm, straight, black, 2342084-2

Order No.: 59F881
MPN:
2342084-2
2342084-2 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7362 € *
Available in 12 Days: 868 pcs. - if ordered today
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.4030 €
25 pcs.
4.1055 €
50 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 2342084-2, TE Connectivity

2 Position PCB Terminal Block, Header, Wire-to-Board, 5.08 mm Centerline, 1 Row, 300 VAC, Printed Circuit Board, Vertical.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 15 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin IT
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No