2340033-5 | TE Connectivity
Cage with integrated plug, 20 pole, pitch 0.6 mm, angled, 2340033-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
170.6936 € *
Available in 12 Days: 34 pcs. - if ordered today
Cage assembly, 2340033-5, TE Connectivity
SFP, Cage assembly with integrated connector, Data rate (max) 56 Gb/s, Internal/External EMI springs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage with integrated plug | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 0.6 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |