2335809-1 | TE Connectivity
Cage kit, pitch 16.25 mm, angled, 2335809-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7834 € *
Standard delivery time from the manufacturer is: 10 Weeks
Cage assembly, 2335809-1, TE Connectivity
SFP, Cage assembly, Internal/External EMI springs, SFP-DD, Not optional, 1x1, None, Through Hole-Press-Fit, 1 Port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage kit | |
| Grid | 16.25 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |