2331928-1 | TE Connectivity
Pin header, 100 pole, pitch 1 mm, straight, black, 2331928-1
Order No.: 59F397
MPN:
2331928-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1729 € *
Available in 12 Days: 210 pcs. - if ordered today
Total Price:
14.17 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1729 €
5 pcs.
13.4351 €
10 pcs.
12.5664 €
25 pcs.
11.4597 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 2331928-1, TE Connectivity
PCB mount header, vertical, Board-to-Board, 100 Positions, 1 mm centerline, Breakaway, Gold Flash, Surface Mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 100 pole | |
| Grid | 1 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |