2321954-3 | TE Connectivity
Plug housing, 3 pole, pitch 4.2 mm, straight, natural, 2321954-3
Order No.: 71P6585
EAN: 4099891728281
MPN:
2321954-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2880 € *
Available in 12 Days: 21,000 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2880 €
10 pcs.
0.2678 €
25 pcs.
0.2499 €
50 pcs.
0.2273 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 2321954-3, TE Connectivity
Housing, Plug, Wire-to-Wire, 3 Position, 4.2 mm Centerline, Crimp, 1 Row, Natural, Mating retention, Wire & Cable, Power, Panel mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Pin number | 3 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated current | 9 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |