2309223-1 | TE Connectivity
Socket header, 16 pole, pitch 2 mm, straight, black, 2309223-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6057 € *
Standard delivery time from the manufacturer is: 14 Weeks
PCB Mount Receptacle, 2309223-1, TE Connectivity
PCB Mount Header, Vertical, Wire-to-Board, 16 Position, 2 mm Centerline, Partially Shrouded, Gold (Au), RITS Header Connectors PCB Mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 16 pole | |
| Grid | 2 mm | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 32 V | |
| Rated current | 3 A | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |