2308171-5 | TE Connectivity

Cage with integrated plug, 152 pole, pitch 0.8 mm, angled, 2308171-5

Order No.: 71P6462
EAN: 4099891635053
MPN:
2308171-5
Series: zQSFP+/QSFP28
2308171-5 TE Connectivity PCB Connection Systems Image 1
2308171-5 TE Connectivity PCB Connection Systems Image 2
2308171-5 TE Connectivity PCB Connection Systems Image 3
2308171-5 TE Connectivity PCB Connection Systems Image 4
2308171-5 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
139.3252 € *
Available in 12 Days: 108 pcs. - if ordered today
Total Price:
278.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
139.3252 €

Cage assembly, 2308171-5, TE Connectivity

zQSPF+, Cage assembly with integrated connector, 2x2, Internal/External EMI springs, Included lightpipe, Standard.

Technical specifications
Filter Property Value
Version cage with integrated plug
Contact type socket
Pin number 152 pole
Grid 0.8 mm
Connection press-fit
Orientation angled
contact surface gold-plated
Rated current 0.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes