2299924-2 | TE Connectivity
Cage with integrated plug, 228 pole, pitch 0.8 mm, angled, 2299924-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.7424 € *
Available in 12 Days: 44 pcs. - if ordered today
Cage assembly, 2299924-2, TE Connectivity
zQSPF+, Cage assembly with integrated connector, 2x3, Internal/External EMI springs, Thermally enhanced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage with integrated plug | |
| Contact type | socket | |
| Pin number | 228 pole | |
| Grid | 0.8 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 0.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |