2298196-3 | TE Connectivity
Pin header, 3 pole, pitch 2.54 mm, straight, natural, 2298196-3
Order No.: 71P6389
EAN: 4099891727994
MPN:
2298196-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1023 € *
Available in 12 Days: 9,000 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
50 pcs.
0.0952 €
100 pcs.
0.0881 €
250 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 2298196-3, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 3 Position, 2.54 mm Centerline, Partially shrouded, Tin, Through Hole - Solder, Signal, Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |