2298107-3 | TE Connectivity
Connector, straight, 2298107-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Available in 12 Days: 254,250 pcs. - if ordered today
Receptacle contact, 2298107-3, TE Connectivity
Connector contact, Receptacle, Component-to-Wire, 20-16 AWG Wire size, 0.5-1.42 mm² Wire size, Gold, Reel & Box, Wire & Cable.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 15 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |