2296205-8 | TE Connectivity

Socket header, 8 pole, pitch 4.2 mm, straight, natural, 2296205-8

Order No.: 35P5577
EAN: 4099889939842
MPN:
2296205-8
2296205-8 TE Connectivity PCB Connection Systems Image 1
2296205-8 TE Connectivity PCB Connection Systems Image 2
2296205-8 TE Connectivity PCB Connection Systems Image 3
2296205-8 TE Connectivity PCB Connection Systems Image 4
2296205-8 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
706.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2356 €

PCB Connection System, 2296205-8, TE Connectivity

Wire-to-Wire, Wire & Cable, 8 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Number of positions: 8
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 8 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Additional parts unequipped
Number of rows 2
Breakable No
Colour natural
Logistics
Property Value
Country of origin JP
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes