2295321-4 | TE Connectivity
Socket header, 4 pole, pitch 2 mm, straight, yellow, 2295321-4
Order No.: 71P6381
EAN: 4099891727956
MPN:
2295321-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3201 € *
Available in 12 Days: 2,070 pcs. - if ordered today
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0821 €
25 pcs.
2.8798 €
50 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 2295321-4, TE Connectivity
Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Polarization mating alignment type, Mating retention, Crimp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 32 V | |
| Rated current | 3 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |