2293127-1 | TE Connectivity
Pin header, 42 pole, pitch 5.08 mm, angled, black, 2293127-1
Order No.: 59F393
MPN:
2293127-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9460 € *
Available in 12 Days: 2,112 pcs. - if ordered today
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
5 pcs.
15.1249 €
10 pcs.
14.1491 €
25 pcs.
12.8996 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 2293127-1, TE Connectivity
PCB connector, male, pitch 5.08 mm, Wire-to-Board, 42 poles, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 42 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |