2292457-3 | TE Connectivity
Connector, 3 pole, pitch 5 mm, straight, natural, 2292457-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Available in 12 Days: 5,266 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
25 pcs.
0.6188 €
50 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 2292457-3, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 3 Position, 5 mm centerline, Fully shrouded, Tin, Through Hole-Solder, Power, Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |