2291634-3 | TE Connectivity
Cage assembly, angled, 2291634-3
Order No.: 71P6335
EAN: 4099891634902
MPN:
2291634-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8849 € *
Available in 12 Days: 1,081 pcs. - if ordered today
Total Price:
19.88 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8849 €
5 pcs.
18.8496 €
10 pcs.
17.6358 €
25 pcs.
16.0769 €
*incl. VAT plus shipping costs
Subject to prior sale
Cage assembly, 2291634-3, TE Connectivity
SFP+, Cage assembly, Data rate (Max) 16 Gb/s, Internal/External EMI Springs, SFP+, Not optional, 1 x 1, Through Hole - Press-Fit, 1 Port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage assembly | |
| Connection | press-fit | |
| Orientation | angled | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |