2291491-1 | TE Connectivity
Cage with integrated plug, 240 pole, pitch 0.8 mm, angled, 2291491-1
Order No.: 71P6334
EAN: 4099891634896
MPN:
2291491-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.3577 € *
Available in 12 Days: 130 pcs. - if ordered today
Cage assembly, 2291491-1, TE Connectivity
zSFP+, Cage Assembly with Integrated connector, Data rate (Max) 32 Gb/s, Internal/External EMI Spring, zSFP+ Thermally enhanced.
Applications
- Telecommunications
- Data center
- Medical
- Networking
- Test and measurement equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage with integrated plug | |
| Contact type | socket | |
| Pin number | 240 pole | |
| Grid | 0.8 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |