2291283-2 | TE Connectivity
Connector, 30 pole, pitch 0.5 mm, straight, black, 2291283-2
Order No.: 71P6333
EAN: 4099891727598
MPN:
2291283-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Available in 12 Days: 3,943 pcs. - if ordered today
Fine pitch connector, 2291283-2, TE Connectivity
The 2291283-2 features a hermaphroditic design that mates to itself, reducing inventory product mix with consolidated part numbers and components.
Features
- Hermaphroditic “mates-to-itself” design
- Save time and cost associated with qualifying new parts
Applications
- Point-of-Sale (POS) Devices
- Retail equipment
- Networking
- Data and mass storage
- Industrial controls
- Medical equipment
- Military equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket/pin | |
| Pin number | 30 pole | |
| Grid | 0.5 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated current | 0.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |