2271876-1 | TE Connectivity
Connector, straight, 2271876-1
Order No.: 71P6253
EAN: 4099891727512
MPN:
2271876-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0512 € *
Available in 12 Days: 20,000 pcs. - if ordered today
Connector contact, 2271876-1, TE Connectivity
Connector contact, Receptacle, Wire-to-Board, 26 - 24 AWG Wire size, 254 - 404 CMA Wire size, 0.129 - 0.205 mm² Wire size, Gold, Reel, Wire & Cable, 3 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |