2271522-1 | TE Connectivity
Socket header, 6 pole, pitch 2 mm, angled, black, 2271522-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5458 € *
Available in 12 Days: 4,707 pcs. - if ordered today
Total Price:
204.56 € *
Price list
Quantity
Price per unit*
45 pcs.
4.5458 €
150 pcs.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 2271522-1, TE Connectivity
Standard rectangular connector, Housing assembly, Receptacle, Mating alignment, Mating retention, Crimp, Wire-to-Motor, Shielded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 2 mm | |
| Connection | crimp connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 380 V | |
| Rated current | 5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |