2267440-9 | TE Connectivity
Socket header, 18 pole, pitch 1 mm, straight, black, 2267440-9
Order No.: 59F797
MPN:
2267440-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7711 € *
Available in 12 Days: 1,663 pcs. - if ordered today
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.2951 €
25 pcs.
5.8667 €
50 pcs.
5.3312 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 2267440-9, TE Connectivity
PCB Mount Receptacle, Vertical, Board-to-Board, 18 Position, 1 mm Centerline, Gold (Au), Surface Mount, Signal, AMPMODU Small Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 18 pole | |
| Grid | 1 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |