2232574-1 | TE Connectivity

Socket housing, 4 pole, pitch 2.5 mm, straight, natural, 2232574-1

Order No.: 71P6009
EAN: 4099891727352
MPN:
2232574-1
2232574-1 TE Connectivity PCB Connection Systems Image 1
2232574-1 TE Connectivity PCB Connection Systems Image 2
2232574-1 TE Connectivity PCB Connection Systems Image 3
2232574-1 TE Connectivity PCB Connection Systems Image 4
2232574-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2344 € *
Available in 12 Days: 906,000 pcs. - if ordered today
Total Price:
199.27 € *
Price list
Quantity
Price per unit*
850 pcs.
0.2344 €
2000 pcs.
0.2321 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 2232574-1, TE Connectivity

Housing, Receptacle, Wire-to-Wire, 4 Position, 2.5 mm Centerline, Crimp, 1 Row, Natural, Mating retention, Wire & Cable, Signal.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 4 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 3 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes