2232511-4 | TE Connectivity

Connector, 4 pole, pitch 5 mm, straight, natural, 2232511-4

Order No.: 71P6002
EAN: 4099891727291
MPN:
2232511-4
Series: RAST 5
2232511-4 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.19 € *
Available in 12 Days: 720 pcs. - if ordered today
Total Price:
178.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.19 €

Tab header , 2232511-4, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 4 Position, 5 mm centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Filter Property Value
Version connector
Contact type tab
Pin number 4 pole
Grid 5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes