2232046-2 | TE Connectivity

Connector, 2 pole, pitch 5 mm, straight, natural, 2232046-2

Order No.: 71P5958
EAN: 4099891727284
MPN:
2232046-2
Series: RAST 5
2232046-2 TE Connectivity PCB Connection Systems Image 1
2232046-2 TE Connectivity PCB Connection Systems Image 2
2232046-2 TE Connectivity PCB Connection Systems Image 3
2232046-2 TE Connectivity PCB Connection Systems Image 4
2232046-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Available in 12 Days: 1,493 pcs. - if ordered today
Total Price:
171.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.8568 €

Tab header , 2232046-2, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 2 Position, 5 mm centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Filter Property Value
Version connector
Contact type tab
Pin number 2 pole
Grid 5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating silver-plated
Rated voltage 250 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes