2213738-6 | TE Connectivity

Pin header, 6 pole, pitch 3.96 mm, straight, black, 2213738-6

Order No.: 71P5642
EAN: 4099891727024
MPN:
2213738-6
Series: Economy Power
2213738-6 TE Connectivity PCB Connection Systems Image 1
2213738-6 TE Connectivity PCB Connection Systems Image 2
2213738-6 TE Connectivity PCB Connection Systems Image 3
2213738-6 TE Connectivity PCB Connection Systems Image 4
2213738-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
894.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1474 pcs.
0.6069 €

Pin header, 2213738-6, TE Connectivity

The 2213738-6 is a reflow capable power header that builds on a tested solution for wireto-board applications. This product thermoplastic housing is designed to withstand high temperatures associated with reflow soldering. This allows for easy transition to a full reflow assembly process.

Features

  • Positive audible latching for error resistant assembly
  • Shrouded header eliminates mismating due to alignment of the receptacle/header
  • Low contact mating force

Applications

  • Appliances
  • HVAC Equipment
  • Industrial Machinery
  • Power Supplies
  • Security Systems
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.96 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating pre-tinned
Rated voltage 600 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes