2212367-1 | TE Connectivity

Pin header, 8 pole, straight, black, 2212367-1

Order No.: 71P5623
EAN: 4099891726973
MPN:
2212367-1
2212367-1 TE Connectivity PCB Connection Systems Image 1
2212367-1 TE Connectivity PCB Connection Systems Image 2
2212367-1 TE Connectivity PCB Connection Systems Image 3
2212367-1 TE Connectivity PCB Connection Systems Image 4
2212367-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.6289 € *
Available in 12 Days: 117 pcs. - if ordered today
Total Price:
193.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
64.6289 €

Pin header, 2212367-1, TE Connectivity

The 2212367-1 is a modular power interconnect for designers of power system and electrical hardware, including data communications applications. This product provides a wide of different configuration possibilities. A single housing can have up to 10 modules with the flexibility to use one of five different contact types in each module. This flexibility enables customers to get a perfect fit for their application every time, without having to compromise by using housing that is not a match, and without the cost and lead-times associated with tooling new housing every time a new configuration is needed.

Applications

  • Data center
  • Industrial
  • Energy
  • Medical
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Connection crimp connection
Orientation straight
Number of rows 2
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes