2212309-1 | TE Connectivity
Pin header, 6 pole, straight, black, 2212309-1
NCNR (non cancelable / non returnable)
Pin header, 2212309-1, TE Connectivity
The 2212309-1 is a modular power interconnect for designers of power system and electrical hardware, including data communications applications. This product provides a wide of different configuration possibilities. A single housing can have up to 10 modules with the flexibility to use one of five different contact types in each module. This flexibility enables customers to get a perfect fit for their application every time, without having to compromise by using housing that is not a match, and without the cost and lead-times associated with tooling new housing every time a new configuration is needed.
Applications
- Data center
- Industrial
- Energy
- Medical
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Connection | crimp connection | |
| Orientation | straight | |
| Number of rows | 2 | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | US |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |