2212292-1 | TE Connectivity

Pin header, 8 pole, pitch 2.77 mm, straight, black, 2212292-1

Order No.: 71P5618
EAN: 4099891726928
MPN:
2212292-1
2212292-1 TE Connectivity PCB Connection Systems Image 1
2212292-1 TE Connectivity PCB Connection Systems Image 2
2212292-1 TE Connectivity PCB Connection Systems Image 3
2212292-1 TE Connectivity PCB Connection Systems Image 4
2212292-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
81.9077 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
81.91 € *
Price list
Quantity
Price per unit*
1 pcs.
81.9077 €
2 pcs.
76.6241 €
5 pcs.
71.9712 €
10 pcs.
66.9137 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, 2212292-1, TE Connectivity

The 2212292-1 is a modular power interconnect for designers of power system and electrical hardware, including data communications applications. This product provides a wide of different configuration possibilities. A single housing can have up to 10 modules with the flexibility to use one of five different contact types in each module. This flexibility enables customers to get a perfect fit for their application every time, without having to compromise by using housing that is not a match, and without the cost and lead-times associated with tooling new housing every time a new configuration is needed.

Applications

  • Data center
  • Industrial
  • Energy
  • Medical
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 8 pole
Grid 2.77 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes