2204748-4 | TE Connectivity
Socket housing, 8 pole, pitch 3 mm, straight, black, 2204748-4
Order No.: 71P5575
EAN: 4099891726737
MPN:
2204748-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Available in 12 Days: 12,127 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3324 €
25 pcs.
2.1777 €
50 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 2204748-4, TE Connectivity
The 2204748-4 provides a high current up to 12.5A per pin in the common industry footprint of 3.0 mm. This product in a compact design is useful for servers, switches, storage devices and testing machines.
Features
- Easy assembly with virtually fool-proof mating features
- Made with halogen-free material
Applications
- Switch/Routers
- Power supplies and distribution
- Security system
- Business retail equipment
- Diagnostic equipment
- Patient monitor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 3 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 10.5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |