2204748-2 | TE Connectivity
Socket housing, 4 pole, pitch 3 mm, straight, black, 2204748-2
Order No.: 71P5574
EAN: 4099891726720
MPN:
2204748-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Available in 12 Days: 13,843 pcs. - if ordered today
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2372 €
25 pcs.
2.0825 €
50 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 2204748-2, TE Connectivity
The 2204748-2 provides a high current up to 12.5A per pin in the common industry footprint of 3.0 mm. This product in a compact design is useful for servers, switches, storage devices and testing machines.
Features
- Easy assembly with virtually fool-proof mating features
- Made with halogen-free material
Applications
- Switch/Routers
- Power supplies and distribution
- Security system
- Business retail equipment
- Diagnostic equipment
- Patient monitor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 3 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 12 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |