2204585-2 | TE Connectivity
Pin header, 3 pole, pitch 5.7 mm, straight, black, 2204585-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3193 € *
Available in 12 Days: 5,250 pcs. - if ordered today
Mini power connector, 2204585-2, TE Connectivity
The 2204585-2 is a mini power connector that features a small, 8mm height form-factor and support higher current than similar sized solutions. Support high current up to 40 A per contact and a 400 V rating with a costeffective stamped contact design.
Features
- Low resistance, highly reliable interface
- Positive metal latch retention
- Pull tab for power I/O applications
- Touch-proof contacts and third pin for protective grounding
Applications
- Power distribution
- Data centers
- High Performance Computing
- Industrial electronic equipment cabinets
- Switches & routers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 3 pole | |
| Grid | 5.7 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 400 V | |
| Rated current | 35 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |