2204529-1 | TE Connectivity

Socket header, 3 pole, pitch 5.7 mm, angled, black, 2204529-1

Order No.: 71P5565
EAN: 4099891726645
MPN:
2204529-1
Series: Mini
2204529-1 TE Connectivity PCB Connection Systems Image 1
2204529-1 TE Connectivity PCB Connection Systems Image 2
2204529-1 TE Connectivity PCB Connection Systems Image 3
2204529-1 TE Connectivity PCB Connection Systems Image 4
2204529-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2229 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
164.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
8.2229 €

Mini power connector, 2204529-1, TE Connectivity

The 2204529-1 is a mini power connector that features a small, 8mm height form-factor and support higher current than similar sized solutions. Support high current up to 40 A per contact and a 400 V rating with a costeffective stamped contact design.

Features

  • Low resistance, highly reliable interface
  • Positive metal latch retention
  • Pull tab for power I/O applications
  • Touch-proof contacts and third pin for protective grounding

Applications

  • Power distribution
  • Data centers
  • High Performance Computing
  • Industrial electronic equipment cabinets
  • Switches & routers
Technical specifications
Filter Property Value
Version socket header
Contact type tab
Pin number 3 pole
Grid 5.7 mm
Connection solder connection
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 400 V
Rated current 35 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes