2199035-2 | TE Connectivity
Pin header, 10 pole, pitch 1.6 mm, straight, black, 2199035-2
Order No.: 37P1274
EAN: 4099889952643
MPN:
2199035-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 13 Weeks
PCB Connection System, 2199035-2, TE Connectivity
Board-to-Board, Printed Circuit Board, 10 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: High Temperature Thermoplastic
- Housing Color: black
- Number of positions: 10
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Rated current: 0.3 A
- Centerline (Pitch): 1.6 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 1.6 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 50 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |