2198724-1 | TE Connectivity
Cage assembly, angled, 2198724-1
Order No.: 71P5528
EAN: 4099891634452
MPN:
2198724-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.3715 € *
Available in 12 Days: 132 pcs. - if ordered today
Total Price:
213.49 € *
Price list
Quantity
Price per unit*
4 pcs.
53.3715 €
9 pcs.
52.3838 €
*incl. VAT plus shipping costs
Subject to prior sale
Cage assembly, 2198724-1, TE Connectivity
zSFP+, Cage assembly, Data rate (Max) 32 Gb/s, Elastomeric gasket, With Lightpipe, 1 x 6, Through Hole - Press-Fit, 6 Port, Cable-to-Board.
Features
- Surface-mount connector design for single high 1xN cages
- Heat sinks
- LEDs and plating choices offered
- Additional light pipe configurations
- LEDs and plating choices offered
Applications
- Telecommunications
- Data center
- Medical
- Networking
- Test and measurement equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage assembly | |
| Connection | press-fit | |
| Orientation | angled | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |