2198721-1 | TE Connectivity
Cage assembly, angled, 2198721-1
Order No.: 71P5526
EAN: 4099891634445
MPN:
2198721-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.5179 € *
Available in 12 Days: 114 pcs. - if ordered today
Total Price:
44.52 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5179 €
2 pcs.
41.6500 €
5 pcs.
39.1272 €
10 pcs.
36.3664 €
*incl. VAT plus shipping costs
Subject to prior sale
Cage assembly, 2198721-1, TE Connectivity
zSFP+, Cage assembly, Data rate (Max) 28 Gb/s, Elastomeric gasket, EMI Enhanced, With Lightpipe, 1 x 4, Dual round, Standard, Standard.
Features
- Surface-mount connector design for single high 1xN cages
- Heat sinks
- LEDs and plating choices offered
- Additional light pipe configurations
- LEDs and plating choices offered
Applications
- Telecommunications
- Data center
- Medical
- Networking
- Test and measurement equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage assembly | |
| Connection | press-fit | |
| Orientation | angled | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |