2198263-3 | TE Connectivity

Socket header, 96 pole, pitch 4.5 mm, angled, black, 2198263-3

Order No.: 37P3212
EAN: 4099889953930
MPN:
2198263-3
2198263-3 TE Connectivity PCB Connection Systems
Image may differ

PCB Connection System, 2198263-3, TE Connectivity

SW 360, 8X6, 4.5, SN

Technical Data

  • Contact Type: Female
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 96
  • Rated current: 0.5 A
  • Centerline (Pitch): 4.5 mm
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 96 pole
Grid 4.5 mm
Connection press-fit
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 80 V
Rated current 500 mA
Additional parts equipped
Number of rows 8
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes