2198235-1 | TE Connectivity
Cage assembly, angled, 2198235-1
Order No.: 71P5489
EAN: 4099891634407
MPN:
2198235-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.9038 € *
Available in 12 Days: 72 pcs. - if ordered today
Total Price:
61.90 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9038 €
2 pcs.
57.9054 €
5 pcs.
54.3949 €
10 pcs.
50.5631 €
*incl. VAT plus shipping costs
Subject to prior sale
Cage assembly, 2198235-1, TE Connectivity
SFP+, Cage assembly, Data rate (Max) 16 Gb/s, Internal/External EMI Springs, SFP+ Enhanced, Not optional, 1 x 6, Through Hole - Press-Fit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage assembly | |
| Connection | press-fit | |
| Orientation | angled | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |