2173211-2 | TE Connectivity
Pin header, 4 pole, pitch 7.8 mm, straight, black, 2173211-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2820 € *
Available in 12 Days: 346 pcs. - if ordered today
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2820 €
5 pcs.
8.8060 €
10 pcs.
8.2348 €
25 pcs.
7.5089 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini power connector, 2173211-2, TE Connectivity
The 2173211-2 is a mini power connector that features a small, 8mm height form-factor and support higher current than similar sized solutions. Support high current up to 40 A per contact and a 400 V rating with a costeffective stamped contact design.
Features
- Low resistance, highly reliable interface
- Positive metal latch retention
- Pull tab for power I/O applications
- Touch-proof contacts and third pin for protective grounding
Applications
- Power distribution
- Data centers
- High Performance Computing
- Industrial electronic equipment cabinets
- Switches & routers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 4 pole | |
| Grid | 7.8 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 60 V | |
| Rated current | 20 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |