2173200-1 | TE Connectivity

Socket header, 4 pole, pitch 7.8 mm, straight, black, 2173200-1

Order No.: 36P9025
EAN: 4099889949124
MPN:
2173200-1
2173200-1 TE Connectivity PCB Connection Systems Image 1
2173200-1 TE Connectivity PCB Connection Systems Image 2
2173200-1 TE Connectivity PCB Connection Systems Image 3
2173200-1 TE Connectivity PCB Connection Systems Image 4
2173200-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

PCB Connection System, 2173200-1, TE Connectivity

Wire-to-Wire, Wire & Cable, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: PBT GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 7.8 mm
  • Row-to-Row Spacing: 6.24 mm [0.246 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.8 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 150 V
Rated current 20 A
Additional parts unequipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85369001
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes