2173168-1 | TE Connectivity

Socket header, 4 pole, pitch 7.8 mm, angled, black, 2173168-1

Order No.: 36P9016
EAN: 4099889949056
MPN:
2173168-1
2173168-1 TE Connectivity PCB Connection Systems Image 1
2173168-1 TE Connectivity PCB Connection Systems Image 2
2173168-1 TE Connectivity PCB Connection Systems Image 3
2173168-1 TE Connectivity PCB Connection Systems Image 4
2173168-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1804 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,259.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
25.1804 €

PCB Connection System, 2173168-1, TE Connectivity

Wire-to-Board, Printed Circuit Board, Horizontal, Right Angle, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: PBT GF
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 4
  • Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 7.8 mm
  • Row-to-Row Spacing: 6.24 mm [0.246 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.8 mm
Connection crimp connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 150 V
Rated current 20 A
Additional parts unequipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes