2170680-2 | TE Connectivity
Cage assembly, angled, 2170680-2
Order No.: 71P5113
EAN: 4099891633677
MPN:
2170680-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: 13 Weeks
Cage assembly, 2170680-2, TE Connectivity
SFP+, Cage assembly, Data rate (Max) 16 Gb/s, Internal/External EMI Springs, SFP+, Not optional, 1 x 1, Through Hole - Press-Fit, 1 Port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage assembly | |
| Connection | press-fit | |
| Orientation | angled | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |