2170287-1 | TE Connectivity
Cage assembly, angled, 2170287-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.1751 € *
Available in 12 Days: 241 pcs. - if ordered today
Total Price:
68.18 € *
Price list
Quantity
Price per unit*
1 pcs.
68.1751 €
2 pcs.
63.7840 €
5 pcs.
59.9165 €
10 pcs.
55.6920 €
*incl. VAT plus shipping costs
Subject to prior sale
Cage assembly, 2170287-1, TE Connectivity
QSFP+, Cage assembly, 1x4, Elastomeric gasket, Standard, Data rate (max) 14 Gb/s, 4 Port, Pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage assembly | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |