2169678-5 | TE Connectivity

Cage with integrated plug, 200 pole, pitch 0.8 mm, angled, black, 2169678-5

Order No.: 71P5101
EAN: 4099891633578
MPN:
2169678-5
2169678-5 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.4963 € *
Available in 12 Days: 49 pcs. - if ordered today
Total Price:
98.50 € *
Price list
Quantity
Price per unit*
1 pcs.
98.4963 €
2 pcs.
93.9505 €
5 pcs.
89.8093 €
10 pcs.
83.6570 €
*incl. VAT plus shipping costs
Subject to prior sale

Cage assembly, 2169678-5, TE Connectivity

SFP+, Cage assembly with integrated connector, Data rate (Max) 16 Gb/s, Elastomeric gasket, SFP+, with Lightpipe, 2 x 5.

Technical specifications
Filter Property Value
Version cage with integrated plug
Contact type socket
Pin number 200 pole
Grid 0.8 mm
Connection press-fit
Orientation angled
contact surface gold-plated
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Octamethylcyclotetrasiloxane
SVHC free No