2149730-4 | TE Connectivity
Cage assembly, angled, 2149730-4
Order No.: 71P4934
EAN: 4099891633561
MPN:
2149730-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.6916 € *
Available in 12 Days: 569 pcs. - if ordered today
Total Price:
56.69 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6916 €
2 pcs.
53.0264 €
5 pcs.
49.8134 €
10 pcs.
46.3148 €
*incl. VAT plus shipping costs
Subject to prior sale
Cage assembly, 2149730-4, TE Connectivity
SFP+, Cage Assembly, Data Rate (Max) 16 Gb/s, Internal/External EMI Springs, SFP+ Enhanced, Not Optional, 1 x 4, Through Hole-Press-Fit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage assembly | |
| Connection | press-fit | |
| Orientation | angled | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |