2143307-3 | TE Connectivity
Cage assembly, angled, 2143307-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.4793 € *
Standard delivery time from the manufacturer is: 15 Weeks
Cage assembly, 2143307-3, TE Connectivity
QSFP+, Cage assembly, 1x6, Customer applied gasket, Included lightpipe, Standard, Data rate (max) 14 Gb/s, 6 Port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage assembly | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |