213738-5 | TE Connectivity

Pin header, 19 pole, pitch 3.96 mm, straight, black, 213738-5

Order No.: 39P1738
EAN: 4099889977240
MPN:
213738-5
213738-5 TE Connectivity PCB Connection Systems Image 1
213738-5 TE Connectivity PCB Connection Systems Image 2
213738-5 TE Connectivity PCB Connection Systems Image 3
213738-5 TE Connectivity PCB Connection Systems Image 4
213738-5 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.1545 € *
Available in 12 Days: 1,113 pcs. - if ordered today
Total Price:
60.15 € *
Price list
Quantity
Price per unit*
1 pcs.
60.1545 €
2 pcs.
56.2751 €
5 pcs.
52.8598 €
10 pcs.
49.1470 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 213738-5, TE Connectivity

Wire-to-Board, Printed Circuit Board, Vertical, 19 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 19
  • Operating Temperature Range: -55 – 130 °C [-67 – 266 °F]
  • Rated current: 7.5 A
  • Row-to-Row Spacing: 4.39 mm [0.173 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 19 pole
Grid 3.96 mm
Connection PCB connection
Orientation straight
Type of locking No
contact surface pre-tinned
Connection plating pre-tinned
Rated voltage 600 V
Rated current 12 A
Additional parts equipped
Number of rows 5
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes